Microchip TechnologyZL40264LDF1Clock Buffers and Drivers
Clock Fanout Buffer 4-OUT 1-IN 1:4 20-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.88 |
Package Width | 4 |
Package Length | 4 |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
20 |
EDA / CAD Models |