Microchip TechnologyZL50011GDG2Switch Fabric
Switch Fabric 512 x 512 3.3V 144-Pin LBGA Tray
Compliant | |
EAR99 | |
Obsolete | |
ZL50011GDG2 | |
Automotive | No |
PPAP | No |
512 x 512 | |
Non-Blocking | |
2.048Mbps|4.096Mbps|8.192Mbps | |
16 | |
3 | |
3.3 | |
3.6 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 13 |
Package Length | 13 |
PCB changed | 144 |
Standard Package Name | BGA |
Supplier Package | LBGA |
144 | |
Lead Shape | Ball |