Diodes IncorporatedZLDO330T8TALinear Regulators

LDO Regulator Pos 3.3V 0.3A 8-Pin SM T/R

Keep the energy stable for every system by using this LDO ZLDO330T8TA linear regulator by Diodes Zetex. This device has a maximum power dissipation of 2000 mW. It has an overall accuracy of ±2.5 %. Its typical dropout voltage at current is 0.006@10mA|0.03@100mA|0.1@300mA V. This voltage regulation device's single output can produce a current up to 0.3 A. With a small input voltage of -0.3 V and a max of 20 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 78mV and line regulation of 52mV. Its maximum power dissipation is 2000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum dropout voltage is 0.01@10mA|0.075@100mA|0.2@300mA V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 85 °C.

3,022 parts: Ships today

    Total$102.39Price for 124

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      124
      Maximum Of:
      3022
      Country Of origin:
      Germany
         
      • Price: $0.8257
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2205+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Germany
      • In Stock: 3,022 parts
      • Price: $0.8257