HoneywellZM10B10D01Switch Snap Action
Switch Snap Action N.O./N.C. SPDT Long Straight Lever 0.1A 250VAC 30VDC 0.13N Screw Mount Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
Only this ZM10B10D01 snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 0.1 A @ 250VAC 30VDC@(CQC/cUL/UL). It has a SPDT configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 125 °C. The ZM10B10D01 snap action switch has a solder termination style. This product is 6.4 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30@(CQC/cUL/UL) VDC.