VishayZM4732A-GS08Zener

Diode Zener Single 4.7V 5% 1000mW 2-Pin MELF T/R

Access the reverse breakdown region using a voltage regulator ZM4732A-GS08 zener diode from Vishay. Its test current is 53 mA. This device has a maximum regulator current of 193 mA. Its maximum leakage current is 10 μA. Its maximum power dissipation is 1000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 4.7 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.

Import TariffMay apply to this part

10,368 parts: Ships tomorrow

    Total$0.18Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1741+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      10368
      Country Of origin:
      China
         
      • Price: $0.1802
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1741+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 10,368 parts
      • Price: $0.1802