VishayZM4733A-GS18Zener

Diode Zener Single 5.1V 5% 1000mW 2-Pin MELF T/R

When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator ZM4733A-GS18 zener diode from Vishay. Its maximum leakage current is 10 μA. Its test current is 49 mA. Its maximum power dissipation is 1000 mW. This device has a maximum regulator current of 178 mA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener device has a nominal voltage of 5.1 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.

Import TariffMay apply to this part

5,717 parts: Ships tomorrow

    Total$0.15Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2103+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      5717
      Country Of origin:
      China
         
      • Price: $0.1537
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2103+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 5,717 parts
      • Price: $0.1537