EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.50 |
Automotive | No |
PPAP | No |
Type | Voltage Regulator |
Configuration | Single |
Nominal Zener Voltage (V) | 7.5 |
Zener Voltage Tolerance | 10% |
Maximum Forward Voltage (V) | 1.2 |
Maximum Power Dissipation (mW) | 1000 |
Test Current (mA) | 34 |
Maximum Reverse Leakage Current (uA) | 10 |
Maximum Regulator Current (mA) | 121 |
Maximum Zener Impedance (Ohm) | 4 |
Maximum Power Dissipation @ 25C (mW) | 1000 |
Minimum Operating Temperature (°C) | -65 |
Maximum Operating Temperature (°C) | 200 |
Diameter | 2.6(Max) |
Mounting | Surface Mount |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
Pin Count | 2 |