Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Diameter | 2.6(Max) |
Mounting | Surface Mount |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 |
Need to run a diode in the breakdown region? No problem, use a voltage regulator ZM4737A-GS08 zener diode from Vishay. Its maximum leakage current is 10 μA. Its maximum power dissipation is 1000 mW. Its test current is 34 mA. This device has a maximum regulator current of 121 mA. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 7.5 V and a voltage tolerance of 5%.
EDA / CAD Models |