Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Diameter | 2.6(Max) mm |
Mounting | Surface Mount |
Package Length | 5.2(Max) mm |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 |
Need to run a diode in the breakdown region? No problem, use a voltage regulator ZM4746A-GS08 zener diode from Vishay. Its maximum power dissipation is 1000 mW. This device has a maximum regulator current of 50 mA. Its test current is 14 mA. Its maximum leakage current is 5 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 18 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.
EDA / CAD Models |