VishayZM4751A-GS08Zener

Diode Zener Single 30V 5% 1000mW 2-Pin MELF T/R

Access the reverse breakdown region using a voltage regulator ZM4751A-GS08 zener diode from Vishay. Its maximum leakage current is 5 μA. Its maximum power dissipation is 1000 mW. This device has a maximum regulator current of 30 mA. Its test current is 8.5 mA. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. This zener device has a nominal voltage of 30 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

609 parts: Ships tomorrow

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      609
      Country Of origin:
      China
         
      • Price: $0.0480
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 609 parts
      • Price: $0.0480