Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
Automotive | No |
PPAP | No |
Diameter | 2.6(Max) |
Mounting | Surface Mount |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 |
When your circuit needs a diode to operate in the reverse breakdown region be sure to use a voltage regulator ZM4755A-GS08 zener diode from Vishay. Its maximum power dissipation is 1000 mW. Its test current is 6 mA. This device has a maximum regulator current of 22 mA. Its maximum leakage current is 5 μA. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 43 V and a voltage tolerance of 5%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.
EDA / CAD Models |