HoneywellZM50E10C01Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 250VAC 30VDC 0.32N Screw Mount Solder

The ZM50E10C01 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 250VAC 30VDC@(cUL/UL). This snap action switch has an operating temperature range of -40 °C to 125 °C. The ZM50E10C01 snap action switch has a solder termination style. This product is 6.4 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30@(cUL/UL) VDC.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Date Code:
    2432+
    Manufacturer Lead Time:
    11 weeks
    Country Of origin:
    Taiwan
    • Price: $1.453
    1. 1000+$1.453
    2. 5000+$1.351