EU RoHS | Compliant |
ECCN (US) | 5A992c. |
Part Status | NRND |
HTS | 8542.39.00.10 |
Automotive | No |
PPAP | No |
Product Category | Transceiver |
Modulation Technique | FSK/GFSK |
Maximum Data Rate | 100Kbps |
Maximum RF Operating Frequency (MHz) | 926.3 |
Operating Band Frequency (MHz) | 865.2 to 926.3 |
Minimum Operating Supply Voltage | 2.3V |
Typical Operating Supply Voltage | 3.3V |
Maximum Operating Supply Voltage | 3.6V |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Width | 8 |
Package Length | 8 |
PCB changed | 56 |
Standard Package Name | LGA |
Supplier Package | LGA |
Pin Count | 56 |