Bel Power SolutionsZM7332G-65504-B1PMIC Solutions
Digital Intermediate Bus Architectures 3V to 3.6V 64-Pin QFN EP Tube
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Digital Intermediate Bus Architectures | |
3 to 3.6 | |
3 | |
3.6 | |
20 | |
-40 | |
85 | |
Industrial | |
Tube | |
150 | |
-55 | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 9 |
Package Length | 9 |
PCB changed | 64 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
64 | |
Lead Shape | No Lead |