C&KZMA00A150L04RCSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 125VAC 60VDC 0.49N Thru-Hole PC Pins Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.70.00 | |
Automotive | Yes |
PPAP | No |
N.O./N.C. | |
Straight Lever | |
Momentary | |
SPDT | |
0.1@125VAC 60VDC@(cUL/UL) | |
300000 | |
1000000 | |
0.8 | |
Through Hole | |
PC Pins | |
Right Angle | |
-40 | |
85 | |
Bulk | |
12.8 | |
6.6 | |
5.8 | |
0.49 |
EDA / CAD Models |