Diotec Semiconductor AGZMC5B6Zener
Zener Diode Single 5.6V 2% 25Ohm 500mW 2-Pin Quadro Micro-MELF T/R
Compliant | |
EAR99 | |
Obsolete | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
5.6 | |
2% | |
500 | |
5 | |
0.1 | |
25 | |
500 | |
-50 | |
175 | |
5%/°C(Max) | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.25 mm |
Package Width | 1.25 mm |
Package Length | 2 mm |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | Quadro Micro-MELF |
2 |