C&KZMCJF7L0RSwitch Snap Action

Switch Snap Action N.O./N.C. SPDT Leaf Lever 3A 125VAC 30VDC 1.47N Thru-Hole PC Pins Bulk

Only this ZMCJF7L0R snap-action switch from C&K Components can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC 30VDC. This snap action switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The ZMCJF7L0R snap action switch has a PC pin termination style. This product is 13.68 mm long, 5.8 mm tall and 12.8 mm deep. The maximum AC voltage rating is 125 VAC.

Import TariffMay apply to this part

1 part: Ships in 10 days

    Total$1.05Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1444+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $1.0472