C&KZMCJM9T13RSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.2A 125VAC 60VDC 1.47N Thru-Hole PC Pins Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | Yes |
PPAP | No |
N.O./N.C. | |
Simulated Roller Lever | |
Momentary | |
SPDT | |
0.2@60VDC | |
Through Hole | |
PC Pins | |
Right Angle | |
-30 | |
85 | |
Bulk | |
12.8 | |
6.6 | |
5.8 | |
1.47 |
The ZMCJM9T13R snap-action switch from C&K Components is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 0.2 A @ 60VDC. It has a SPDT configuration. This snap action switch has an operating temperature range of -30 °C to 85 °C. The ZMCJM9T13R snap action switch has a PC pin termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 60 VDC. This product is 14.8 mm deep.