Diotec Semiconductor AGZMM39Zener
Zener Diode Single 39V 5% 90Ohm 500mW 2-Pin Mini-MELF T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
39 | |
5% | |
500 | |
2.5 | |
0.1 | |
12 | |
90 | |
500 | |
-50 | |
175 | |
Commercial | |
0.08%/°C | |
Tape and Reel | |
Diameter | 1.45 |
Mounting | Surface Mount |
Package Length | 3.5 |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | Mini-MELF |
2 | |
Lead Shape | No Lead |