Diotec Semiconductor AGZMM3B9Zener
Diode Zener Single 3.9V 2% 500mW 2-Pin Mini-MELF T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
3.9 | |
2% | |
500 | |
5 | |
122 | |
85 | |
500 | |
-50 | |
175 | |
Commercial | |
-0.065%/°C | |
Tape and Reel | |
Diameter | 1.6 |
Mounting | Surface Mount |
Package Length | 3.5 |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | Mini-MELF |
2 | |
Lead Shape | No Lead |