Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
6.8 | |
5% | |
500 | |
20 | |
3 | |
5 | |
500 | |
-65 | |
200 | |
0.05%/°C(Max) | |
Diameter | 1.5(Max) mm |
Mounting | Surface Mount |
Package Length | 3.51(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | LL-34 |
2 |