Rectron ZMM5247B Zener
Diode Zener Single 17V 5% 500mW 2-Pin LL-34
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
17 | |
5% | |
500 | |
7.4 | |
0.1 | |
19 | |
500 | |
-65 | |
200 | |
0.084%/°C(Max) | |
Diameter | 1.5(Max) mm |
Mounting | Surface Mount |
Package Length | 3.51(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | LL-34 |
2 |
