Diotec Semiconductor AGZMM62BZener
Zener Diode Single 62V 2% 150Ohm 500mW 2-Pin Mini-MELF T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
62 | |
2% | |
500 | |
2.5 | |
8 | |
150 | |
500 | |
-50 | |
175 | |
Commercial | |
0.08%/°C | |
Tape and Reel | |
Diameter | 1.6 |
Mounting | Surface Mount |
Package Length | 3.5 |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | Mini-MELF |
2 | |
Lead Shape | No Lead |