Diodes IncorporatedZMT32TAMagnetoresistive Sensors
Angular Magnetoresistive Sensor 25KA/m Magnetic Field 8-Pin SM8 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
Angular | |
IC | |
2 | |
25KA/m(Typ) | |
3.6 | |
0.35(mV/V/°)(Typ) | |
60mV | |
8.5 | |
5 | |
-40 | |
160 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6(Max) mm |
Package Width | 3.7(Max) mm |
Package Length | 6.7(Max) mm |
PCB changed | 8 |
Supplier Package | SM8 |
8 |
Diodes Zetex can provide you with the ZMT32TA magnetoresistive sensor for all of your circuit's resistive needs. This device has a typical operating supply voltage of 5 V. This part has a temperature range of -40 °C to 160 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.