Reduced Price
Diotec Semiconductor AGZMY18Zener
Diode Zener Single 18V 5% 1300mW 2-Pin MELF T/R
EAR99 | |
Active | |
8541.10.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
17.95 | |
5% | |
1300 | |
25 | |
1 | |
68@Ta=50C | |
15 | |
-50 | |
150 | |
Commercial | |
0.085%/°C | |
Tape and Reel | |
Diameter | 2.5 |
Mounting | Surface Mount |
Package Length | 5 |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 | |
Lead Shape | No Lead |