Diodes IncorporatedZMY20MTAMagnetoresistive Sensors
Dimensional Magnetoresistive Sensor 2 Axis 30KA/m Magnetic Field 4-Pin(3+Tab) SOT-223 T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Dimensional | |
IC | |
2 | |
30KA/m | |
2.2 | |
7(mV/V)/(kA/m) | |
24mV/V | |
12 | |
120 | |
-25 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6 mm |
Package Width | 3.5 mm |
Package Length | 6.5 mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
Diodes Zetex can provide you with the ZMY20MTA magnetoresistive sensor for all of your circuit's resistive needs. Its maximum power dissipation is 120 mW. This device has a maximum of 12 V. This part has a temperature range of -25 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.