EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Diameter | 2.6(Max) mm |
Mounting | Surface Mount |
Package Length | 5.2(Max) mm |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF Glass |
Pin Count | 2 |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator ZMY47-GS08 zener diode from Vishay. Its maximum power dissipation is 1000 mW. This device has a maximum regulator current of 15 mA. Its test current is 10 mA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This zener device has a nominal voltage of 47 V and a voltage tolerance of 6%.