Reduced Price
Diotec Semiconductor AGZMY6.2GZener
Diode Zener Single 6.2V 5% 1000mW 2-Pin MELF T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Voltage Regulator | |
Single | |
6.2 | |
5% | |
1000 | |
100 | |
0.5 | |
152@Ta=50C | |
2 | |
1000 | |
-50 | |
150 | |
Commercial | |
0.025%/°C | |
Tape and Reel | |
Diameter | 2.5 |
Mounting | Surface Mount |
Package Length | 5 |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 | |
Lead Shape | No Lead |