VishayZMY6V8-GS08Zener

Diode Zener Single 6.8V 6% 1000mW 2-Pin MELF Glass T/R

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator ZMY6V8-GS08 zener diode from Vishay. This device has a maximum regulator current of 110 mA. Its test current is 100 mA. Its maximum power dissipation is 1000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 6%.

13,500 parts: Ships in 3 days

    Total$175.35Price for 1500

    • (1500)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2502+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 13,500 parts
      • Price: $0.1169