C&KZPA00A150L04TSwitch Snap Action
Switch Snap Action N.O. SPST Straight Lever 0.1A 125VAC 30VDC 0.49N Surface Mount Gull Wing T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
N.O. | |
Straight Lever | |
Momentary | |
SPST | |
0.1@125VAC 30VDC | |
1000000 | |
1000000 | |
0.8 | |
Surface Mount | |
Gull Wing | |
Straight | |
-40 | |
85 | |
Tape and Reel | |
12.8 | |
5.8 | |
6.6 | |
0.49 |
EDA / CAD Models |