Compliant with Exemption | |
EAR99 | |
Active | |
ZPSA40-24 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 27.1(Max) |
Package Width | 50.8 |
Package Length | 101.6 |
PCB changed | 7 |
7 |
EDA / CAD Models |
Compliant with Exemption | |
EAR99 | |
Active | |
ZPSA40-24 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Screw |
Package Height | 27.1(Max) |
Package Width | 50.8 |
Package Length | 101.6 |
PCB changed | 7 |
7 |
EDA / CAD Models |