VishayZPY39-TAPZener

Diode Zener Single 39V 5% 1300mW 2-Pin DO-41 Ammo

The best way to operate a diode in the reverse-breakdown region in your circuit is by using a voltage regulator ZPY39-TAP zener diode from Vishay. Its maximum power dissipation is 1300 mW. This device has a maximum regulator current of 26 mA. Its test current is 10 mA. This zener device has a nominal voltage of 39 V and a voltage tolerance of 5%. This zener diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. It is made in a single configuration.

Import TariffMay apply to this part if shipping to the United States

19,762 parts: Ships tomorrow

    Total$0.02Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1836+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 19,762 parts
      • Price: $0.0160