Diodes IncorporatedZR285F02TAVoltage References

V-Ref Precision 2.5V 20mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this ZR285F02TA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. With an output that has a voltage of 2.5 V, this is power management at its best. It has an initial accuracy of 2%. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 90ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.

1,339 parts: Ships today

This item has been discontinued

    Total$86.72Price for 220

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2141+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      220
      Maximum Of:
      1339
      Country Of origin:
      Germany
         
      • Price: $0.3942
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2141+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Germany
      • In Stock: 1,339 parts
      • Price: $0.3942