Diodes IncorporatedZR40401F41TAVoltage References

V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this ZR40401F41TA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. With an output that has a voltage of 4.096 V, this is power management at its best. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It runs with a maximum temperature coefficient of 100ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 85 °C.

3,000 parts: Ships tomorrow

This item has been discontinued

    Total$86.87Price for 292

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      292
      Maximum Of:
      3000
      Country Of origin:
      Germany
         
      • Price: $0.2975
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Germany
      • In Stock: 3,000 parts
      • Price: $0.2975