Diodes IncorporatedZR431LF01TAVoltage References
V-Ref Adjustable 1.24V to 10V 25mA 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Adjustable | |
Shunt | |
1% | |
50ppm/°C | |
1.24 to 10 | |
10 | |
25 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.98 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ZR431LF01TA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. By working with a maximum input voltage of 10 V, this is the best way to control the power in your circuit. With an output that has a voltage of 1.24 to 10 V, this is power management at its best. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It runs with a maximum temperature coefficient of 50ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.