Diodes IncorporatedZRB500F02TAVoltage References

V-Ref Precision 5V 15mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this ZRB500F02TA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. With an output that has a voltage of 5 V, this is power management at its best. It has an initial accuracy of 2%. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 50ppm/°C.

3,000 parts: Ships in 2 days

    Total$1,370.40Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2324+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Germany
      • In Stock: 3,000 parts
      • Price: $0.4568