Diodes IncorporatedZRC250F02TAVoltage References

V-Ref Precision 2.5V 5mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this ZRC250F02TA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 2%. With an output that has a voltage of 2.5 V, this is power management at its best. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C. It runs with a maximum temperature coefficient of 90ppm/°C.

827 parts: Ships today

    Total$0.59Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2206+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      827
      Country Of origin:
      Germany
         
      • Price: $0.5889
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2206+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Germany
      • In Stock: 827 parts
      • Price: $0.5889