Diodes IncorporatedZRC330F01TAVoltage References

V-Ref Precision 3.3V 5mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this ZRC330F01TA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 1%. With an output that has a voltage of 3.3 V, this is power management at its best. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 50ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.

Total In Stock: 5,425 parts

Regional Inventory: 2,425

    Total$153.43Price for 218

    2,425 parts

    • Service Fee  $7.00

      Date Code:
      2319+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      218
      Maximum Of:
      2425
      Country Of origin:
      Germany
         
      • Price: $0.7038
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Date Code:
      2319+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Germany
      • In Stock: 2,425 parts
      • Price: $0.7038
    • (3000)

      Date Code:
      2342+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Germany
      • In Stock: 3,000 parts
      • Price: $0.4214