Diodes IncorporatedZRC330F03TAVoltage References
V-Ref Precision 3.3V 5mA 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Precision | |
Shunt | |
3% | |
50ppm/°C | |
3.3 | |
5 | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.02(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ZRC330F03TA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. With an output that has a voltage of 3.3 V, this is power management at its best. It has an initial accuracy of 3%. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It runs with a maximum temperature coefficient of 50ppm/°C. This voltage reference circuit has an operating temperature range of -40 °C to 85 °C.