Diodes IncorporatedZSM560GTASupervisory Circuits
Processor Supervisor 4.61V 1 Open Collector 4-Pin(3+Tab) SOT-223 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
Prevent any unwanted voltage spikes in your circuit with this voltage monitor ZSM560GTA voltage monitor IC from Diodes Zetex. This device has a maximum power dissipation of 2000 mW. Its maximum power dissipation is 2000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage supervisor IC has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 4.61 V, with a minimum of 4.5 V and a maximum of 4.7 V. This device has a minimum operating supply voltage of 1 V and a maximum of 6.5 V.