Diodes IncorporatedZSR300GTALinear Regulators
Standard Regulator Pos 3V 0.2A 4-Pin(3+Tab) SOT-223 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Standard | |
1 | |
Positive | |
±2.5 | |
Fixed | |
3 | |
0.2 | |
5 | |
20 | |
40mV | |
25mV | |
0.6 | |
2000 | |
Current Limit|Short Circuit Protection|Thermal Shutdown Protection | |
-55 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 3.5 |
Package Length | 6.5 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | SOT |
Supplier Package | SOT-223 |
4 | |
Lead Shape | Gull-wing |
Don't let unpredictable voltage levels ruin your circuit! Use this standard ZSR300GTA linear regulator from Diodes Zetex to control your voltage levels! It has an overall accuracy of ±2.5 %. This device has a maximum power dissipation of 2000 mW. This voltage regulation device's single output can produce a current up to 0.2 A. The best way to provide power to your application is by using this, which needs a voltage of at least 5 V and no higher than 20 V. With a fixed output that has a voltage of 3 V, this is power management at its best. Using a load regulation of 25mV and line regulation of 40mV is needed for a programmable DC power supply. Its maximum power dissipation is 2000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has an operating temperature range of -55 °C to 125 °C.