Top Purchased
Diodes IncorporatedZTL431AFTAVoltage References
V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Adjustable | |
Shunt | |
1% | |
2.5 to 20 | |
20 | |
100 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.02(Max) mm |
Package Width | 1.4(Max) mm |
Package Length | 3.04(Max) mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Even in the event of large power supply variations, this ZTL431AFTA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. Use this part at voltages lower than 20 V. It has an initial accuracy of 1%. With an output that has a voltage of 2.5 to 20 V, this is power management at its best. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.