Diodes IncorporatedZTL431BFTAVoltage References

V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this ZTL431BFTA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. Using the part will provide the power your application needs by requiring a voltage not exceeding 20 V. It has an initial accuracy of 0.5%. With an output that has a voltage of 2.5 to 20 V, this is power management at its best. This voltage reference circuit supports shunt topology. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

Import TariffMay apply to this part

Total In Stock: 5,900 parts

Regional Inventory: 2,900

    Total$81.64Price for 627

    2,900 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      627
      Maximum Of:
      2900
      Country Of origin:
      China
         
      • Price: $0.1302
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,900 parts
      • Price: $0.1302
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2422+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.1164