Diodes IncorporatedZTL432AFTAVoltage References

V-Ref Adjustable 2.5V to 20V 100mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this ZTL432AFTA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. Use this part at voltages lower than 20 V. With an output that has a voltage of 2.5 to 20 V, this is power management at its best. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 1 Minimum 3000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    8 weeks
    • Price: