Reduced Price
AmphenolZTP-148SRTemperature and Humidity Sensors
Thermocouple 4-Pin TO-46
Compliant | |
EAR99 | |
Active | |
9025.80.10.00 | |
Automotive | No |
PPAP | No |
Module | |
Analog | |
100 | |
-20 | |
Diameter | 5.4 |
Mounting | Through Hole |
Package Height | 2.85 |
PCB changed | 4 |
Supplier Package | TO-46 |
4 |
EDA / CAD Models |