ECS Inc InternationalZTT-4.00MGResonators
Ceramic Resonator 4MHz ±0.5% (Tol) ±0.3% (Stability) 30pF 30Ohm 3-Pin Thru-Hole Bulk
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.60.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Ceramic Resonator | |
4 | |
±0.5% | |
±0.3% | |
±0.3%/(10th) Year | |
30 | |
30 | |
-20 | |
80 | |
Extended | |
Bulk | |
Mounting | Through Hole |
Package Height | 7.5(Max) |
Package Width | 5(Max) |
Package Length | 10(Max) |
PCB changed | 3 |
3 |