Diodes IncorporatedZTX601BDarlington BJT
Trans Darlington NPN 160V 1A 1000mW 3-Pin E-Line
Compliant | |
EAR99 | |
NRND | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
160 | |
180 | |
10 | |
1.9@10mA@1A | |
1 | |
0.01 | |
1.1@5mA@0.5A|1.2@10mA@1A | |
250 | |
10000@500mA@10V|5000@1A@10V|5000@50mA@10V | |
1000 | |
-55 | |
200 | |
Mounting | Through Hole |
Package Height | 4.01(Max) |
Package Width | 2.41(Max) |
Package Length | 4.77(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | E-Line |
3 | |
Lead Shape | Through Hole |
Thanks to Diodes Zetex's NPN ZTX601B Darlington transistor, you can easily amplify a current and output a much higher current gain value within your circuit. This product's maximum continuous DC collector current is 1 A, while its minimum DC current gain is 5000@50mA@10 V|10000@500mA@10V|5000@1A@10V. It has a maximum collector emitter saturation voltage of 1.1@5mA@0.5A|1.2@10mA@1A V. This Darlington transistor array's maximum emitter base voltage is 10 V, while its maximum base emitter saturation voltage is 1.9@10mA@1A V. Its maximum power dissipation is 1000 mW. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 200 °C. It has a maximum collector emitter voltage of 160 V and a maximum emitter base voltage of 10 V.