Diodes IncorporatedZTX605STZDarlington BJT
Trans Darlington NPN 120V 1A 1000mW 3-Pin E-Line Box
Compliant | |
EAR99 | |
Active | |
8541.29.00.75 | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
120 | |
140 | |
10 | |
1.8@1mA@1A | |
1 | |
0.01 | |
1.5@1mA@1A|1@0.25mA@250mA | |
150(Min) | |
2000@1A@5V|2000@50mA@5V|5000@500mA@5V|500@2A@5V | |
1000 | |
-55 | |
200 | |
Box | |
Mounting | Through Hole |
Package Height | 3.9 |
Package Width | 2.28 |
Package Length | 4.57 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | E-Line |
3 | |
Lead Shape | Through Hole |
Are you looking for an amplified current signal in your circuit? The NPN ZTX605STZ Darlington transistor from Diodes Zetex yields a much higher gain than other transistors. This product's maximum continuous DC collector current is 1 A, while its minimum DC current gain is 2000@50mA@5 V|5000@500mA@5V|2000@1A@5V|500@2A@5V. It has a maximum collector emitter saturation voltage of 1.5@1mA@1A|1@0.25mA@250mA V. This Darlington transistor array's maximum emitter base voltage is 10 V, while its maximum base emitter saturation voltage is 1.8@1mA@1A V. Its maximum power dissipation is 1000 mW. It has a maximum collector emitter voltage of 120 V and a maximum emitter base voltage of 10 V. This Darlington transistor array has an operating temperature range of -55 °C to 200 °C.