Diodes IncorporatedZTX614STZDarlington BJT
Trans Darlington NPN 100V 0.8A 1000mW 3-Pin E-Line Box
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
NPN | |
Single | |
1 | |
100 | |
120 | |
10 | |
0.8 | |
0.1 | |
1.25@8mA@800mA | |
10000@500mA@5V|5000@100mA@5V | |
1000 | |
-55 | |
200 | |
Box | |
Automotive | |
Mounting | Through Hole |
Package Height | 3.9 |
Package Width | 2.28 |
Package Length | 4.57 |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | E-Line |
3 | |
Lead Shape | Through Hole |