Diodes IncorporatedZTX705Darlington BJT

Trans Darlington PNP 120V 1A 1000mW 3-Pin E-Line

Are traditional transistors not providing enough of a current gain? The PNP ZTX705 Darlington transistor from Diodes Zetex can help. This product's maximum continuous DC collector current is 1 A, while its minimum DC current gain is 3000@10mA@5 V|3000@100mA@5V|3000@1A@5V|2000@2A@5V. It has a maximum collector emitter saturation voltage of 1.3@1mA@1A|2.5@2mA@2A V. This Darlington transistor array's maximum emitter base voltage is 10 V, while its maximum base emitter saturation voltage is 1.8@10mA@1A V. Its maximum power dissipation is 1000 mW. This Darlington transistor array has an operating temperature range of -55 °C to 200 °C. It has a maximum collector emitter voltage of 120 V and a maximum emitter base voltage of 10 V.

34 parts: Ships tomorrow

    Total$16.19Price for 34

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      40 weeks
      Country Of origin:
      Germany
      • In Stock: 34 parts
      • Price: $0.4763